3M Scotch 471 Orange Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- RS Stock No.:
- 6692888
- Mfr. Prt No.:
- 471
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6692888 |
| Product description | 3M Scotch 471 Orange Vinyl 33m Lane Marking Tape, 0.14mm Thickness |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 471 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
3M™ Vinyl Tape 471, 50 mm x 33 m
The 3M™ 471 is a versatile Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.
The purpose of this tape it to identify and bundle objects together. The 471 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.
Bright colours in difficult applications
The lane marking tape features abrasion resistance and is easy to remove from surfaces. These features, combined with a swift application, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.
Features and Benefits
• Maintains vivid colour even when exposed to abrasion and solvents
• Rubber adhesive provides excellent holding strength on many surfaces
• Allows a fast and easy application to a variety of surfaces
• Easy removal with no adhesive transfer makes cleanups efficient
• Excellent chemical resistance
• Temperature resistance: -40 → +75 °C
• Thickness: 0.13 mm
This range of Vinyl tapes includes the following:
• 669-2876 - Red
• 669-2885 - White
• 669-2888 - Orange
• 669-2882 - Black
• 669-2891 - Green
• 669-2894 - Blue
• 669-2898 - Yellow
Typical Applications
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.
• Floor marking a walkway
• Marking equipment pinch points
• Temporary floor marking around spills
• Safety markings
FAQ's
What is the shelf life of this tape?
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
| Attribute | Value |
| Brand | 3M |
| Tensile Strength | 27 N/cm |
| Maximum Operating Temperature | +77 °C |
| Adhesive Material | Rubber |
| Thickness | 0.14 mm |
| Colour | Orange |
| Model Number | Scotch 471 |
| Backing Material | Vinyl |
| Width | 50 mm |
| Elongation at Break | 130 % |
| Tape Type | Lane Marking Tape |
| Minimum Operating Temperature | +4 °C |
| Adhesion Strength | 2.5 N/cm |
| Length | 33 m |