Siemens KTP 700 Series Touch Screen HMI – 7 in, TFT Display, 800 x 480pixels
- RS Stock No.:
- 8726325
- Mfr. Prt No.:
- 6AV2123-2GA03-0AX0
- Brand:
- Siemens

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8726325 |
| Product description | Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 6AV2123-2GA03-0AX0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8726325 |
| Product description | Siemens KTP 700 Series Touch Screen HMI - 7 in, TFT Display, 800 x 480pixels |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 6AV2123-2GA03-0AX0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series
This range offers panels with 4, 6, 7 and 10-inch displays, keypad or touch controls, and is delivered with a 15-inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions. These high-resolution screens display 64k colours and can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.
Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching
Features and Benefits:
- The ideal entry-level series for operating and monitoring simple machines and plants
- Clear process representation thanks to the use of pixel-graphics displays
- Engineered in the TIA Portal
- Mounting compatibility with SIMATIC HMI Comfort Panels and existing SIMATIC HMI Basic Panels 4“ and 6“
- High-resolution, dimmable wide-screen displays with 64.000 colours
- Innovative user interface and improved usability thanks to new controls and graphics
- Interface for connection with various PLCs
- Versions for PROFIBUS or PROFINET
- Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching
- Can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200
- Simple connection to the controller via integral Ethernet interface or a separate version with RS485/422
All devices of the SIMATIC HMI Basic Panel family are characterized by the same set of basic functions regardless of the chosen size of the device. For technical specification list below.
Note
The Ethernet cable and MPI adaptor are only supplied in certain cases- Ethernet cable (only for PN screens) MPI cable (only for DP devices) for downloading and test purposes. However, these are not supplied and must be purchased separately.
Specifications
| Attribute | Value |
| Brand | Siemens |
| IP Rating | IP65 |
| Minimum Operating Temperature | 0 °C |
| Backlighting | Yes |
| Manufacturer Series | KTP 700 |
| Processor Type | ARM |
| Port Type | RS422, RS485, USB |
| Onboard Memory | 10 (Data) MB, 256 (Recipe) kB |
| Dimensions | 214 x 158 x 39 mm |
| Depth | 39 mm |
| Length | 214 mm |
| Display Size | 7 in |
| Width | 158 mm |
| Display Resolution | 800 x 480 pixels |
| Supply Voltage | 24 V dc |
| Maximum Operating Temperature | +50 °C |
| Number of Ports | 3 |
| Display Colour | Colour |
| Display Type | TFT |