Wago – PLC I/O Module, 64 x 12 x 100 mm, Digital, Relay, G4

RS Stock No.:
8687374
Mfr. Prt No.:
750-517
Brand:
Wago

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8687374
Product description Wago - PLC I/O Module, 64 x 12 x 100 mm, Digital, Relay, G4
Manufacturer / Brand Wago
Manufacturer part number 750-517

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Wago
Output Type Relay
Accessory Type PLC I/O Module
Dimensions 64 x 12 x 100 mm
Series G4
Mounting Type DIN Rail
Output Current 1 A @ 250 V ac, 1 A @ 40 V dc
Application Marine
Input Type Digital
Maximum Operating Temperature +60 °C
Checking stock...
IDR
2,555,644.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,555,644.85
*price per unit indicative
"Wago - PLC I/O Module, 64 x 12 x 100 mm, Digital, Relay, G4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products