Siemens – PLC I/O Module for use with ET200S Series, 81 x 15 x 52 mm, Current, Potential, Voltage, MicroLogix 1762, 24

RS Stock No.:
6623561
Mfr. Prt No.:
6ES7138-4CA01-0AA0
Brand:
Siemens

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6623561
Product description Siemens - PLC I/O Module for use with ET200S Series, 81 x 15 x 52 mm, Current, Potential, Voltage, MicroLogix 1762, 24
Manufacturer / Brand Siemens
Manufacturer part number 6ES7138-4CA01-0AA0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Siemens
Range SIMATIC
Output Type Current, Potential, Voltage
Accessory Type PLC I/O Module
For Use With ET200S Series
Dimensions 81 x 15 x 52 mm
Series MicroLogix 1762
Checking stock...
IDR
888,418.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1888,418.30
*price per unit indicative
"Siemens - PLC I/O Module for use with ET200S Series, 81 x 15 x 52 mm, Current, Potential, Voltage, MicroLogix 1762, 24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products