Siemens – PLC I/O Module for use with SIMATIC ET 200S Series, 81 x 15 x 52 mm, Digital, 6ES7, 24 V dc, SIMATIC

RS Stock No.:
6623498
Mfr. Prt No.:
6ES7131-4BD01-0AB0
Brand:
Siemens
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
RS stock number 6623498
Product description Siemens - PLC I/O Module for use with SIMATIC ET 200S Series, 81 x 15 x 52 mm, Digital, 6ES7, 24 V dc, SIMATIC
Manufacturer / Brand Siemens
Manufacturer part number 6ES7131-4BD01-0AB0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ET 200S — digital electronic module

Digital input and outputs for the ET 200S
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)


Specifications

Attribute Value
Brand Siemens
Range SIMATIC
Accessory Type PLC I/O Module
For Use With SIMATIC ET 200S Series
Dimensions 81 x 15 x 52 mm
Series 6ES7
Output Current 500 mA
Input Type Digital
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,373,429.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,373,429.66
*price per unit indicative
"Siemens - PLC I/O Module for use with SIMATIC ET 200S Series, 81 x 15 x 52 mm, Digital, 6ES7, 24 V dc, SIMATIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products