Schneider Electric Zelio Logic Logic Module – 6 Inputs, 4 Outputs, Relay, Computer, Operating Panel Interface

RS Stock No.:
4684444
Mfr. Prt No.:
SR2A101FU
Brand:
Schneider Electric
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
RS stock number 4684444
Product description Schneider Electric Zelio Logic Logic Module - 6 Inputs, 4 Outputs, Relay, Computer, Operating Panel Interface
Manufacturer / Brand Schneider Electric
Manufacturer part number SR2A101FU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Telemecanique Zelio 2
Smart Relay

Schneider Electric Zelio Logic SR2/SR3 Series Logic Module

The Zelio Logic SR2/SR3 series by Schneider Electric provides an alternative to solutions based on cable logic or specific cards. This range is compact, with Modbus or Ethernet communication extension modules compatible with the device. Signal the device remotely, or on-site, you can control the module on your terms.

Telemecanique now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.

Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.

New features

With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.

Two new series: Compact and Modular
The Modular series is expandable up to 40 I/O points
The software includes ladder logic, Grafcet and FBD programming languages. (Up to 200 function blocks with 23 pre-programmed functions).
Large backlit easy to read LCD display (4 lines of 18 characters each)
Up to 10 years backup of data, date and time in the event of power failure
Automatic 1 hour clock summer/winter change.
16 up/down counters (0-9999)
1 fast counter
8 counter comparators
16 text blocks for viewing messages
28 auxiliary relays
8 week timers, depending on model
Up to 16 analogue inputs, depending on model
16 analogue comparators, depending on model

Features and benefits:

Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.

Plus

• Easily programmable interface, safe programming allows you to run coherence testing, simulations and monitoring modes to ensure complete control over your devices.

• A real-time clock built in

6 to 10 outputs & 4 to 10 inputs (depending on model) allowing you versatility in the number of stand-alone devices you need to input/output to.

Low power consumption with a generous supply voltage ranging from 12 V dc up to 24 V dc (see specifications for model specific voltage).

DIN Rail or panel mounting with screw terminals depending on your need.

Cost-effective in reducing space needed with the compact models vs. other basic modules.

• Intuitive programming with Zelio Soft 2 software using function block diagram (FBD): this has 32 pre-programmed functions, 7 Grafcet functions, 6 logic functions.

OR

contact language (LADDER): 12 pre-programmed functions.

LCD backlight display for easier accessibility in darker areas.

• 10 years back-up (EEPROM memory)

User friendly programming and operation using keyboard and LCD display or via Windows based software.
Powerful program simulator
Online monitoring
Choose between 24 V DC and 230 V AC supply voltage with analogue inputs available on some DC modules
DIN rail or panel mount
Menu driven display for easy navigation
Password protection

Applications - where can I use it?

Logic modules are useful for when you need to perform a process without human intervention, therefore the list is not limited. Logic Modules may even be connected to other Logic Modules for example. Below you'll find some typical applications:

• Control systems for smaller machinery/replacement of controls

• Lighting management

• Heating and air conditioning controls


Specifications

Attribute Value
Brand Schneider Electric
Dimensions 71.2 x 107.6 x 59.5 mm
Display Included Yes
Depth 59.5 mm
Length 71.2 mm
Supply Voltage 120 V ac, 240 V ac
Width 107.6 mm
Mounting Type DIN Rail
Programming Language Used FBD, Ladder Logic, SFC
Input Type Discrete
Number of Inputs 6
Maximum Operating Temperature +55 °C
Programming Interface Computer, Operating Panel
Output Type Relay
Minimum Operating Temperature -20 °C
Number of Outputs 4
Manufacturer Series Zelio Logic
Checking stock...
IDR
2,709,098.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,709,098.92
*price per unit indicative
"Schneider Electric Zelio Logic Logic Module - 6 Inputs, 4 Outputs, Relay, Computer, Operating Panel Interface" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products