Schneider Electric Twido Logic Module, 16 Outputs, Analogue, Transistor, DeviceNet Networking

RS Stock No.:
4444460
Mfr. Prt No.:
TWDLMDA40DTK
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4444460
Product description Schneider Electric Twido Logic Module, 16 Outputs, Analogue, Transistor, DeviceNet Networking
Manufacturer / Brand Schneider Electric
Manufacturer part number TWDLMDA40DTK
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
RS stock number 4444460
Product description Schneider Electric Twido Logic Module, 16 Outputs, Analogue, Transistor, DeviceNet Networking
Manufacturer / Brand Schneider Electric
Manufacturer part number TWDLMDA40DTK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.

Twido Modular Controller

24 Vdc inputs
Non-isolated outputs
High Speed Counter: 5kHz (Single phase) 20KHz (Two phase)
Dimensions: H90 x W36 x D70mm

Small footprint reduces panel size for applications where space is limited
Flexible cabling choices (removable screw terminal blocks and spring-type connectors for expandable units), allowing quick and easy wiring
Suitable for applications requiring 10 - 264 I/O points
Compact controllers available with 10, 16, 24 or 40 I/O points
Each controller has an RS-485 programming port and stock no. 528-8643 also has an RJ45 ethernet port
Modular controllers available with 20 or 40 I/O points
All products in the Twido range meet the standards of the following regulatory agencies: IEC61131-2, UL1604/CSA C22.2 No.213 (class 1, division 2, groups A, B, C, D), CE and TÜV

Maximum I/O configuration

In order to connect all digital Input/Output modules and analogue Input/Output modules to base controllers, units should be built on DIN rails starting from the right-hand side of the bases, according to the following rules:

10 and 16 I/O compact bases cannot be expanded
24 I/O compact bases, can accommodate up to a maximum of 4 modules
40 I/O compact bases, can accommodate up to a maximum of 7 modules
20 I/O modular bases, can accommodate up to a maximum of 4 modules
40 I/O modular bases, can accommodate up to a maximum of 7 modules


Specifications

Attribute Value
Brand Schneider Electric
Output Type Analogue, Transistor
Minimum Operating Temperature 0 °C
Network Type DeviceNet
Number of Outputs 16
Supply Voltage 24 V dc
Manufacturer Series Twido
Dimensions 90 x 47.5 x 70 mm
Communication Port Type RS232C, RS485
Display Included Yes
Program Capacity 3000 Instructions
Depth 70 mm
Length 90 mm
Width 47.5 mm
Mounting Type DIN Rail
Programming Language Used Ladder Logic
Number of Communication Ports 2
Output Current 300 mA
Maximum Operating Temperature +55 °C
Checking stock...
IDR
9,029,036.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,029,036.09
*price per unit indicative
"Schneider Electric Twido Logic Module, 16 Outputs, Analogue, Transistor, DeviceNet Networking" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products