Schneider Electric Modicon M221 PLC CPU – 9 Inputs, 7 Outputs, Digital, Mini USB Interface

RS Stock No.:
8066837
Mfr. Prt No.:
TM221CE16R
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8066837
Product description Schneider Electric Modicon M221 PLC CPU - 9 Inputs, 7 Outputs, Digital, Mini USB Interface
Manufacturer / Brand Schneider Electric
Manufacturer part number TM221CE16R
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
RS stock number 8066837
Product description Schneider Electric Modicon M221 PLC CPU - 9 Inputs, 7 Outputs, Digital, Mini USB Interface
Manufacturer / Brand Schneider Electric
Manufacturer part number TM221CE16R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

• SD card slot and USB port
• 2 analog inputs and a broad choice of I/O’s
• Run/stop switch and cartridge extension
• Ethernet and serial line ports
• Programming with SoMachineBasic software
• Simple navigation delivers a more efficient engineering process
• All programming, visualization, and commissioning are handled in just one intuitive tool

Additional modules for this controller are:

• Safety module
• TeSys SoLink motor starter
• Extensive line of analog and digital modules
• Lexium servo drives


Specifications

Attribute Value
Brand Schneider Electric
Programming Interface Mini USB
Output Type Digital
Number of Outputs 7
Manufacturer Series Modicon M221
Battery Backup Yes
Dimensions 100.6 x 95 x 75.9 mm
Program Capacity 10000 Steps
Depth 75.9 mm
Kit Included Yes
Mounting Type Panel Mount
Programming Language Used CoDeSys
Input Type Discrete
Number of Inputs 9
Checking stock...
IDR
6,366,508.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,366,508.33
*price per unit indicative
"Schneider Electric Modicon M221 PLC CPU - 9 Inputs, 7 Outputs, Digital, Mini USB Interface" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products