Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.1 V

RS Stock No.:
9033563
Mfr. Prt No.:
DMS-20PC-8-DCM-C
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9033563
Product description Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.1 V
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-20PC-8-DCM-C
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
RS stock number 9033563
Product description Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.1 V
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-20PC-8-DCM-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Power Solutions Series

DMS-20PC-DCM - Self-Powered LED DC Voltage Monitors

The digital panel voltmeter DMS-20PC-DCM series of self-powered, positive-reading, DC voltage monitors are great replacements for older, hard-to-read, analogue panel meters. Simply connect a positive DC voltage across the rear terminals and the meters are fully operational, no additional components or power supplies are required.
A rugged, epoxy-encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration.

Digital voltmeters with a large 9.4 mm, red or blue, LED display
Different input voltage ranges from +4.50- +19.99V to +30.0- +264V
Self-powered, only two connections required
Ultra-low power consumption (8 mA typ.)
Super reliable, epoxy-encapsulated, construction
Subminiature size with 35x22.4x25.4 mm
Built-in reverse polarity protection assures simple, trouble-free installation
Ideal replacements for analogue panel meters


Specifications

Attribute Value
Brand Murata Power Solutions
Number of Digits 3.5
Meter Accuracy ±0.1 V
Minimum Temperature -25 °C
Digit Height 9.4 mm
Series DMS-20PC
Meter Type Voltmeter
Display Type LED
Maximum Temperature +60 °C
Analogue Effect Digits Only
Current Type DC
Measurement Range 30 → 199.9 V dc
Checking stock...
IDR
866,181.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1866,181.62
*price per unit indicative
"Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, LED Display 3.5-Digits ±0.1 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products