RS PRO Analogue Panel Ammeter 30 (Input)A AC, 48mm x 48mm, 1 % Moving Iron

RS Stock No.:
1862423
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
RS stock number 1862423
Product description RS PRO Analogue Panel Ammeter 30 (Input)A AC, 48mm x 48mm, 1 % Moving Iron
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Displayed Value 0 (Input) A
Moving Element Moving Iron
Cutout Height 48 mm
Current Type AC
Depth 54 (<30 A) mm, 72 (30 → 60 A) mm
Cutout Width 48 mm
Maximum Value 30 (Input) A
Meter Accuracy 1 %
Minimum Temperature -10 °C
Maximum Temperature +65 °C
Measurement Range 0 → 30 (Input) A
Checking stock...
IDR
167,299.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1167,299.55
*price per unit indicative
"RS PRO Analogue Panel Ammeter 30 (Input)A AC, 48mm x 48mm, 1 % Moving Iron" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products