3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.13mm Thickness

RS Stock No.:
1336352
Mfr. Prt No.:
471
Brand:
3M
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
RS stock number 1336352
Product description 3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.13mm Thickness
Manufacturer / Brand 3M
Manufacturer part number 471

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.


Specifications

Attribute Value
Brand 3M
Model Number Scotch 471
Backing Material Vinyl
Tensile Strength 28 N/cm
Width 25 mm
Maximum Operating Temperature +77 °C
Adhesive Material Rubber
Elongation at Break 140 %
Tape Type Lane Marking Tape
Thickness 0.13 mm
Minimum Operating Temperature +4 °C
Colour Yellow
Adhesion Strength 2.5 N/cm
Length 33 m
Checking stock...
IDR
665,317.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1665,317.27
*price per unit indicative
"3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.13mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda