Omron K3GN-PDC 24 VDC , 7 Segment LCD Digital Panel Multi-Function Meter for Current, Pulse, Voltage, 22.2mm x 45mm

RS Stock No.:
8837197
Mfr. Prt No.:
K3GN-PDC 24 VDC
Brand:
Omron
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
RS stock number 8837197
Product description Omron K3GN-PDC 24 VDC , 7 Segment LCD Digital Panel Multi-Function Meter for Current, Pulse, Voltage, 22.2mm x 45mm
Manufacturer / Brand Omron
Manufacturer part number K3GN-PDC 24 VDC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Omron
Number of Digits 5
Minimum Temperature -10 °C
Minimum Measurement 0 mA, 0 V dc, 1 V dc, 4 mA, 5 V dc
Digit Height 7 mm
Cutout Height 22.2 mm
Series K3GN
Cutout Width 45 mm
Depth 83 mm
Meter Type Electromechanical
Display Type 7 Segment LCD
Maximum Temperature +55 °C
Properties Measured Current, Pulse, Voltage
Measurement Range 0 → 10 V dc, 0 → 20 mA, 0 → 5 V dc, 1 → 5 V dc, 4 → 20 mA
Approvals CSA C22.2, UL 508
Checking stock...
IDR
5,802,305.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,802,305.02
*price per unit indicative
"Omron K3GN-PDC 24 VDC , 7 Segment LCD Digital Panel Multi-Function Meter for Current, Pulse, Voltage, 22.2mm x 45mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products