Omron K3HB-VLC 24 VAC/DC , 7 Segment LCD Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x

RS Stock No.:
8837194
Mfr. Prt No.:
K3HB-VLC 24 VAC/DC
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8837194
Product description Omron K3HB-VLC 24 VAC/DC , 7 Segment LCD Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x
Manufacturer / Brand Omron
Manufacturer part number K3HB-VLC 24 VAC/DC
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
RS stock number 8837194
Product description Omron K3HB-VLC 24 VAC/DC , 7 Segment LCD Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x
Manufacturer / Brand Omron
Manufacturer part number K3HB-VLC 24 VAC/DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

K3HB-V Weighing Meter

K3HB-V multi-function panel meters for load cell inputs. Ideal for measuring factors such as load, torque, pressure and weight. With a simple to use menu structure for fast set-ups, these panel meters include pre-scaling which allows the display to show the required measurements rather than an arbitrary value, which ensures accuracy and aids productivity.

Dimensions: 101.2 x 112 x 48 mm. Panel cut-out: 92 x 45 mm

Easy display of status with dual colour change
Short body with 95mm depth
High clarity display and programmable bar graph
Very good in low light atmosphere
IP66 fascia ensures suitability in harsh and wash down environments
Capable of high-speed sampling at 50 times per second
Easy-to-set two-point scaling, allows conversion & display of any user-set values
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)


Specifications

Attribute Value
Brand Omron
Number of Digits 5
Minimum Temperature -10 °C
Digit Height 14.2 mm
Cutout Height 45 mm
Series K3HB-V
Cutout Width 92 mm
Depth 95 mm
Maximum Temperature +55 °C
Meter Type Electromechanical
Display Type 7 Segment LCD
Properties Measured Load, Pressure, Torque, Weight
Approvals UL
Measurement Range 0 → 199.99 mV
Checking stock...
IDR
9,553,590.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,553,590.98
*price per unit indicative
"Omron K3HB-VLC 24 VAC/DC , 7 Segment LCD Digital Panel Multi-Function Meter for Load, Pressure, Torque, Weight, 45mm x" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products