Omron K3MA-L-C 24VAC/VDC , LCD Digital Panel Multi-Function Meter for Temperature, 48mm x 96mm

RS Stock No.:
6117744
Mfr. Prt No.:
K3MA-L-C 24VAC/VDC
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6117744
Product description Omron K3MA-L-C 24VAC/VDC , LCD Digital Panel Multi-Function Meter for Temperature, 48mm x 96mm
Manufacturer / Brand Omron
Manufacturer part number K3MA-L-C 24VAC/VDC
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
RS stock number 6117744
Product description Omron K3MA-L-C 24VAC/VDC , LCD Digital Panel Multi-Function Meter for Temperature, 48mm x 96mm
Manufacturer / Brand Omron
Manufacturer part number K3MA-L-C 24VAC/VDC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron K3MA Series

K3MA-L Temperature Panel Meter

Highly visible LCD display with 2-colours (red and green) which can be used as either green or red or combined to give status indication
Front-panel key operation for easy setting
96 x 48 mm front housing and the same short depth of 80mm
Front-panel key operation for easy setting
Average processing function suppresses flicker
Easy confirmation of max/min display
Finger protective cover (standard equipment) protects against electric shock
Water- and dust-proof NEMA4X (IP66 equivalent) front panel
Dimensions: 101.2 x 97 x 48 mm. Panel cut-out: 92 x 45 mm

Wide input range - select from two types of platinum-resistance thermometers and ten types of thermocouples
Temperature input shift and temperature unit selection functions


Specifications

Attribute Value
Brand Omron
Minimum Temperature -10 °C
Cutout Height 48 mm
Cutout Width 96 mm
Display Type LCD
Maximum Temperature +55 °C
Properties Measured Temperature
Checking stock...
IDR
5,172,021.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,172,021.01
*price per unit indicative
"Omron K3MA-L-C 24VAC/VDC , LCD Digital Panel Multi-Function Meter for Temperature, 48mm x 96mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products