RS PRO LED Digital Panel Multi-Function Meter, 92mm x 92mm
- RS Stock No.:
- 1365379
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1365379 |
| Product description | RS PRO LED Digital Panel Multi-Function Meter, 92mm x 92mm |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1365379 |
| Product description | RS PRO LED Digital Panel Multi-Function Meter, 92mm x 92mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
RS Pro
4 Digit, 3 Line/1 Line Digital Multi-function Meters
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue panel meters. It measures electrical parameters such as AC voltage, AC current, Frequency and more.
Features and Benefits
1 line or 3 line (depending on model), 4-digit ultra-bright LED display
Fast and easy installation on panel with self-clicking
True RMS measurement
Limit switch (optional on 3 line display only)
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/3 ph 3 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc or 12 V-48 V dc
Storage of MIN/MAX values
Measurement and display of RPM, run hours, on hours and No. of interrupts
Load manager for indication percentage of system current (available in single-line model only)
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Digits | 4 |
| Cutout Width | 92 mm |
| Depth | 62 mm |
| Meter Type | Digital |
| Display Type | LED |
| Minimum Temperature | -20 °C |
| Digit Height | 20 mm |
| Maximum Temperature | +70 °C |
| Properties Measured | AC Current, AC Voltage, Frequency, Hour, RPM |
| Approvals | IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 |
| Cutout Height | 92 mm |
| Series | Alpha 10 |
| Measurement Range | 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 5 (Current) A, 500 (Line → Line) V ac |