Schneider Electric PM5000 3 Phase LCD Energy Meter with Pulse Output, 92mm Cutout Height
- RS Stock No.:
- 8417768
- Mfr. Prt No.:
- METSEPM5111
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8417768 |
| Product description | Schneider Electric PM5000 3 Phase LCD Energy Meter with Pulse Output, 92mm Cutout Height |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | METSEPM5111 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8417768 |
| Product description | Schneider Electric PM5000 3 Phase LCD Energy Meter with Pulse Output, 92mm Cutout Height |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | METSEPM5111 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Schneider Electric Power Meters - Basic Multi-function - PM5000 Series
Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.
- Each unit within this range is 96 x 96 mm, they all have a modern, graphical display
- All three phases, neutral and ground can be monitored simultaneously
- Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles
- The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly
- Each device has a global billing certification
- Super easy to install, the power meter mounts using two clips - no tools are required
- Even easier to operate with intuitive navigation
- Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Meter Accuracy | ±0.5 % |
| Minimum Temperature | -25 °C |
| Pulse Output | Yes |
| Cutout Height | 92 mm |
| Number of Phases | 3 |
| Series | PM5000 |
| Cutout Width | 92 mm |
| Depth | 90 mm |
| Meter Type | Digital |
| Display Type | LCD |