Schneider Electric PM5000 3 Phase LCD Digital Power Meter with Pulse Output, 92mm Cutout Height

RS Stock No.:
8417765
Mfr. Prt No.:
METSEPM5100
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8417765
Product description Schneider Electric PM5000 3 Phase LCD Digital Power Meter with Pulse Output, 92mm Cutout Height
Manufacturer / Brand Schneider Electric
Manufacturer part number METSEPM5100
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
RS stock number 8417765
Product description Schneider Electric PM5000 3 Phase LCD Digital Power Meter with Pulse Output, 92mm Cutout Height
Manufacturer / Brand Schneider Electric
Manufacturer part number METSEPM5100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring


Specifications

Attribute Value
Brand Schneider Electric
Meter Accuracy ±0.5 %
Minimum Temperature -25 °C
Cutout Height 92 mm
Number of Phases 3
Series PM5000
Cutout Width 92 mm
Depth 90 mm
Meter Type Digital
Display Type LCD
Pulse Output Yes
Checking stock...
IDR
5,117,478.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,117,478.21
*price per unit indicative
"Schneider Electric PM5000 3 Phase LCD Digital Power Meter with Pulse Output, 92mm Cutout Height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products