Murata Power Solutions ACM20 1 Phase LED Energy Meter, 22.1mm Cutout Height

RS Stock No.:
8103286
Mfr. Prt No.:
ACM20-5-AC1-R-C
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103286
Product description Murata Power Solutions ACM20 1 Phase LED Energy Meter, 22.1mm Cutout Height
Manufacturer / Brand Murata Power Solutions
Manufacturer part number ACM20-5-AC1-R-C
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
RS stock number 8103286
Product description Murata Power Solutions ACM20 1 Phase LED Energy Meter, 22.1mm Cutout Height
Manufacturer / Brand Murata Power Solutions
Manufacturer part number ACM20-5-AC1-R-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Power Solutions Series

ACM20 - Four-Function AC Power Meters

ACM20 series AC power meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor.
A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements.
Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power.


Four-Function AC Power Meters
Large 9.2mm bright red LED display
Displays AC Volts, Amps, Watts, and Power Factor or Hertz
Two display modes: continuous auto cycling or fixed
True-RMS readings of complex voltage and current waveforms

Different versions available:
- 10A, Power Factor Reading, stock-no. 823-3595
- 32A, Power Factor Reading, stock-no. 823-3586
- 100A, Power Factor Reading, stock-no. 823-3592
- 10A, Frequency Reading, stock-no. 823-3598
- 32A, Frequency Reading, stock-no. 823-3589
- 100A, Frequency Reading, stock-no. 823-3602

Built-in current transformers for an easy installation
Universal 85-264Vac (47-63Hz) operating range
One-piece polycarbonate housing fits “0U” and “1U” racks
Surface mount design occupies minimal panel space


Specifications

Attribute Value
Brand Murata Power Solutions
Number of Digits 4
Meter Accuracy ±1 %
Minimum Temperature 0 °C
Digit Height 9.14 mm
Cutout Height 22.1 mm
Number of Phases 1
Series ACM20
Cutout Width 36.22 mm
Depth 23.11 mm
Display Type LED
Maximum Temperature +60 °C
Checking stock...
IDR
1,145,189.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,145,189.02
*price per unit indicative
"Murata Power Solutions ACM20 1 Phase LED Energy Meter, 22.1mm Cutout Height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products