TE Connectivity Wire Lead Load Cell 0°C +50°C

RS Stock No.:
8937398
Mfr. Prt No.:
FX1901-0001-0100-L
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937398
Product description TE Connectivity Wire Lead Load Cell 0°C +50°C
Manufacturer / Brand TE Connectivity
Manufacturer part number FX1901-0001-0100-L
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
RS stock number 8937398
Product description TE Connectivity Wire Lead Load Cell 0°C +50°C
Manufacturer / Brand TE Connectivity
Manufacturer part number FX1901-0001-0100-L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity FX1901 Series Compression Load Cells

TE Connectivity's MEAS FX1901 series are economical compression load cells that allow for ’sensing’ in smart consumer and medical products. Utilising Microfused™ technology and removing the need for age-sensitive epoxies, these load cells provide excellent long term span and zero stability compared to traditional designs. This series from TE Connectivity allows for a virtually unlimited life cycle expectancy, superior resolution and high over-range capabilities when operated at low strains.

Designed primarily for OEM use in laboratories, hospital and consumer products, applications include physical therapy devices, patient weight, hand tool forces, assembly forces, chiropractic and exercise equipment, copy equipment, vending systems, appliance unbalance monitoring and appliance payload monitoring.

Compact size
Potentially unlimited cycle life
Low noise
Low deflection
Fast


Specifications

Attribute Value
Brand TE Connectivity
Minimum Operating Temperature 0 °C
Housing Material Plastic
Force/ Load Measurement Range 45.4 kg
Terminal Type Wire Lead
Force Measured Compression
Maximum Operating Temperature +50 °C
Checking stock...
IDR
561,581.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1561,581.06
*price per unit indicative
"TE Connectivity Wire Lead Load Cell 0°C +50°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda