TE Connectivity Wire Lead Load Cell -40°C +85°C

RS Stock No.:
8937395
Mfr. Prt No.:
FC2231-0000-0050-L
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937395
Product description TE Connectivity Wire Lead Load Cell -40°C +85°C
Manufacturer / Brand TE Connectivity
Manufacturer part number FC2231-0000-0050-L
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
RS stock number 8937395
Product description TE Connectivity Wire Lead Load Cell -40°C +85°C
Manufacturer / Brand TE Connectivity
Manufacturer part number FC2231-0000-0050-L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity FC22 Series Compression Load Cells

TE Connectivity’s MEAS FC22 series consists of robust load cells that act as medium compression force sensors. Thermally compensated for changes in zero and span regarding temperatures, FC22 load cells offer normalised zero and span for interchangeability. Utilising Microfused™ technology and removing the need for age-sensitive epoxies, the FC22 load cells have an essentially unlimited life cycle expectancy, superior resolution and high over-range capabilities when operated at low strains.

Suitable applications for these loads cells include variable force control, pumps, medical infusion pumps, load and compression sensing, contact sensing, robotics end-effectors, exercise machines, weighing and household appliances.

Interchangeable
Compact size
Unlimited cycle life expectancy
High level of reliability
Fast response time
Reverse polarity protected


Specifications

Attribute Value
Brand TE Connectivity
Minimum Operating Temperature -40 °C
Housing Material Plastic
Force/ Load Measurement Range 22.67 kg
Terminal Type Wire Lead
Force Measured Compression
Maximum Operating Temperature +85 °C
Checking stock...
IDR
1,725,755.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,725,755.17
*price per unit indicative
"TE Connectivity Wire Lead Load Cell -40°C +85°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda