Schneider Electric Contactor Latching Block for use with LC1 Series

RS Stock No.:
4002022
Mfr. Prt No.:
LAD6K10M
Brand:
Schneider Electric
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
RS stock number 4002022
Product description Schneider Electric Contactor Latching Block for use with LC1 Series
Manufacturer / Brand Schneider Electric
Manufacturer part number LAD6K10M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Mechanical Latch Block

On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil.

Note

The unlatch coil & the contactor or relay must not be energised simultaneously. Maximum on time is 30 seconds (not continuously rated). Maximum operation frequency is 36 per hour.

Remotely actuated or by front panel button
Electrical delatching pulse must be greater than 100ms
Front mounting


Specifications

Attribute Value
Brand Schneider Electric
Accessory Type Latching Block
For Use With LC1 Series
Series LAD6
Checking stock...
IDR
1,804,947.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,804,947.12
*price per unit indicative
"Schneider Electric Contactor Latching Block for use with LC1 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products