TE Connectivity KILOVAC LEV200 1 Pole Contactor – 500 A, 12 V dc Coil, 1NO

RS Stock No.:
7812620
Mfr. Prt No.:
LEV200A4ANA 1618387-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7812620
Product description TE Connectivity KILOVAC LEV200 1 Pole Contactor - 500 A, 12 V dc Coil, 1NO
Manufacturer / Brand TE Connectivity
Manufacturer part number LEV200A4ANA 1618387-3
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
RS stock number 7812620
Product description TE Connectivity KILOVAC LEV200 1 Pole Contactor - 500 A, 12 V dc Coil, 1NO
Manufacturer / Brand TE Connectivity
Manufacturer part number LEV200A4ANA 1618387-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Contactor, KILOVAC LEV Series

Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup
Compact package, occupies only 65.5cm3
Hermetically sealed and intrinsically safe
8kV isolation between open contacts permits use for high voltage and isolation carry
Maximum voltage rating: 900Vdc
15in. flying leads for coil connections


Specifications

Attribute Value
Brand TE Connectivity
Terminal Type Lug Ring Terminal
Number of Poles 1
Normal State Configuration 1NO
Contact Current Rating 500 A
Range KILOVAC
Series LEV200
Depth 60.45 mm
Length 93.98 mm
Width 77.72 mm
Coil Voltage 12 V dc
Checking stock...
IDR
1,719,356.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,719,356.88
*price per unit indicative
"TE Connectivity KILOVAC LEV200 1 Pole Contactor - 500 A, 12 V dc Coil, 1NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products