Siemens Overload Relay – 1NO + 1NC, 4 A Contact Rating, 250 kW, 3P, SIRIUS Classic

RS Stock No.:
7518860
Mfr. Prt No.:
3RB2066-1MC2
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7518860
Product description Siemens Overload Relay - 1NO + 1NC, 4 A Contact Rating, 250 kW, 3P, SIRIUS Classic
Manufacturer / Brand Siemens
Manufacturer part number 3RB2066-1MC2
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
RS stock number 7518860
Product description Siemens Overload Relay - 1NO + 1NC, 4 A Contact Rating, 250 kW, 3P, SIRIUS Classic
Manufacturer / Brand Siemens
Manufacturer part number 3RB2066-1MC2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AU


Product Details

Electronic Overload Relays

The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

3RB20 Range

Internal power supply
Auxiliary contacts 1 NO+1NC
Manual/Automatic Reset
Switching position indicator
Test function
Phase failure/unbalance sensitivity


Specifications

Attribute Value
Brand Siemens
Contact Current Rating 4 A
Range SIRIUS Classic
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 2
Pole Configuration 3P
Series 3RB
Normal State Configuration 1NO + 1NC
Contact Voltage Rating 220 V dc, 230 V ac
Power Rating 250 kW
Depth 156 mm
Length 145 mm
Width 85 mm
Terminal Type Screw
Operating Temperature Range -25 → +60 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
15,312,366.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,312,366.65
*price per unit indicative
"Siemens Overload Relay - 1NO + 1NC, 4 A Contact Rating, 250 kW, 3P, SIRIUS Classic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products