Eaton Contactor Relay – 4NO, 4 A Contact Rating, xStart

RS Stock No.:
4930595
Mfr. Prt No.:
276316 DILA-40(24V50HZ)
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4930595
Product description Eaton Contactor Relay - 4NO, 4 A Contact Rating, xStart
Manufacturer / Brand Eaton
Manufacturer part number 276316 DILA-40(24V50HZ)
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
RS stock number 4930595
Product description Eaton Contactor Relay - 4NO, 4 A Contact Rating, xStart
Manufacturer / Brand Eaton
Manufacturer part number 276316 DILA-40(24V50HZ)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Contactor Overload Relays - DILA Series Industrial Control Relays

Eaton's DILA series of overload relays form part of the xStart range and come in three basic versions with the following contact types, 4NO, 3NO/1NC, 2NO/2NC. They come with 2-pole and 4-pole top-mounting auxiliary contacts and the modular design mean they can be expanded to up to eight contacts in total. These overload relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.

The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of electrical automation and control tasks.

All of Eaton’s DILA series overloads are reliable and high in quality offering motor control and circuit protection within a multitude of environments. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.

Eaton's devices are compliant with the ErP directive meaning it's energy efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.

Features and Benefits

• 4A Current Rating
• Up to 415 V ac Contact Voltage Rating
• 4NO, 3NO/1NC and 2NO/2NC contact versions available
• Can be expanded to up to eight contacts
• All contacts are interlocked and opposing
• Screw terminal
Note: DILA -22 Contactor relay cannot be used with 4-pole auxiliary contact module.


Specifications

Attribute Value
Brand Eaton
Contact Current Rating 4 A
Range xStart
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 0
Series DILA
Contact Voltage Rating 415 V ac
Depth 125.2 mm
Length 45 mm
Width 68 mm
Terminal Type Screw
Normal State Configuration 4NO
Maximum Operating Temperature +60 °C
Coil Voltage 24 V ac
Checking stock...
IDR
870,901.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1870,901.67
*price per unit indicative
"Eaton Contactor Relay - 4NO, 4 A Contact Rating, xStart" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products