Schneider Electric Overload Relay – 1NO + 1NC, 2.5 → 4 A F.L.C, 4 A Contact Rating, 3P, TeSys
- RS Stock No.:
- 3949380
- Mfr. Prt No.:
- LRD08
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3949380 |
| Product description | Schneider Electric Overload Relay - 1NO + 1NC, 2.5 → 4 A F.L.C, 4 A Contact Rating, 3P, TeSys |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LRD08 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Three-pole Thermal Overload Relays
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.
Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| FLC Motor Rating | 2.5 → 4 A |
| Pole Configuration | 3P |
| Reset Method | Automatic, Manual |
| Series | LRD |
| Contact Voltage Rating | 690 V ac |
| Normal State Configuration | 1NO + 1NC |
| Mounting Style | Direct Contactor |
| Depth | 66 mm |
| Length | 123 mm |
| Width | 45 mm |
| Terminal Type | Screw |
| Contact Current Rating | 4 A |
| Range | TeSys |
| Operating Temperature Range | -20 → +60 °C |
| Minimum Operating Temperature | -20 °C |
| Number Of Auxiliary Contacts | 2 |
| Maximum Operating Temperature | +60 °C |