Schneider Electric Overload Relay – 1NO + 1NC, 7 → 10 A F.L.C, 10 A Contact Rating, 3P, TeSys

RS Stock No.:
3949352
Mfr. Prt No.:
LRD14
Brand:
Schneider Electric
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
RS stock number 3949352
Product description Schneider Electric Overload Relay - 1NO + 1NC, 7 → 10 A F.L.C, 10 A Contact Rating, 3P, TeSys
Manufacturer / Brand Schneider Electric
Manufacturer part number LRD14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys LRD Series Thermal Overload Relays

The TeSys LRD series from Schneider Electric is a range of thermal overload relays with manual or automatic reset from 0.1 to 150 A and 0.06 to 75 kW providing greater automation control. Offering safe and effective protection LRD overload relays are reliable, covering the whole range of motor ratings up to 150A. If you are looking for an extremely compact starter they can be combined with TeSys D contactors. Designed for simple installation via screw clamp terminals, spring terminals, ring terminals or EverLink terminals, they also feature an integrated manual-automatic reset.

What is EverLink technology?
A removable terminal block, contactors and circuit-breakers can be linked without and accessory, vertically. On the same rail wiring can be connected in less than a minute. Reducing heat loss at connection points and without creep this technology provides quality wiring, continuity of service, fast assembly and reduced dimensions.

Features and Benefits:

• Pre-wiring kit
• Remote electrical, manual and automatic reset
• Terminal block for separate mounting
• Sealable flap
• Resistance to vibration & temperature cycling

Compatible contactor series:
LC1D09
LC1D12
LC1D18
LC1D25
LC1D32
LC1D38

Protection ratings & Safety features:

• TH conforming to IEC 60068
• IP20 conforming to IEC 60529
• ATEX D 94/9/CE, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 and
CSA C22.2 No 14 standards
• ATEX INERIS, BV, CCC, CSA, DNV, GL, GOST, LROS (Lloyds register of shipping), RINA and UL certification
• Vibrations 6 Gn IEC 60068-2-6
• Shocks 15 Gn for 11 ms IEC 60068-2-7

Applications - Industry, infrastructure, building, other applications include:
• Standard motor protection
• Line protection
• Protection: motor overload, stalling, loss of phase


Specifications

Attribute Value
Brand Schneider Electric
FLC Motor Rating 7 → 10 A
Contact Current Rating 10 A
Range TeSys
Minimum Operating Temperature -20 °C
Number Of Auxiliary Contacts 2
Normal State Configuration 1NO + 1NC
Pole Configuration 3P
Reset Method Automatic, Manual
Series LRD
Contact Voltage Rating 690 V ac
Mounting Style Direct Contactor
Depth 66 mm
Length 123 mm
Width 45 mm
Operating Temperature Range -20 → +60 °C
Terminal Type Screw
Maximum Operating Temperature +60 °C
Checking stock...
IDR
494,031.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1494,031.90
*price per unit indicative
"Schneider Electric Overload Relay - 1NO + 1NC, 7 → 10 A F.L.C, 10 A Contact Rating, 3P, TeSys" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products