Schneider Electric Thermal Overload Relay – 1NO + 1NC, 16 → 24 A F.L.C, 24 A Contact Rating, 3P, TeSys

RS Stock No.:
3949324
Mfr. Prt No.:
LRD22
Brand:
Schneider Electric
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
RS stock number 3949324
Product description Schneider Electric Thermal Overload Relay - 1NO + 1NC, 16 → 24 A F.L.C, 24 A Contact Rating, 3P, TeSys
Manufacturer / Brand Schneider Electric
Manufacturer part number LRD22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Differential Thermal Overload Relays - TeSys LRD Range

Schneider Electric TeSys range of three-pole thermal overload relays have been designed and created for motor protection, phase failure, long starting times and prolonged stalling of the motor.

This range of thermal overload relays features an adjustable relay setting dial, test and stop buttons, trip indicator, sealable cover and much more. The LRD's are 3-pole thermal overloads relays that can be used to protect motors that live within an explosive environment or atmosphere, they are ATEX-certified in all connector versions.

Features & Benefits

  • Must be installed outside ATEX zones
  • Easy maintenance checks, check the tightening of cables through conducting thermographic testing and checking the mechanical operation of the product through manually operating the test, reset and stop buttons
  • AC and DC network types
  • These devices will commonly be called after their short name - LRD
  • Feature a rated insulating voltage of 600 V power circuit conforming to CSA, 600 V power circuit conforming to UL and 690 V power circuit conforming to IEC 60947-4-1
  • Network frequency of 0...400 Hz
  • The option to mount directly beneath a three-pole contactor, independent mounting on DIN rail with specific accessories and plate with certain accessories
  • Rated operational voltage is 690 V AC 0...400 Hz
  • The control type is a red push-button stop and blue push-button for reset mode
  • Temperature compensation is -20...60 °C
  • These products have an IP protection rating of IP20, this means that the relay is protected against solid objects up to 12 mm but has no protection against water
  • Standards - ATEX D 94/9/CE, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14
  • certifications - ATEX INERIS, BV, CCC, CSA, DNV, GL, GOST, LROS (Lloyds register of shipping), RINA, UL


Specifications

Attribute Value
Brand Schneider Electric
FLC Motor Rating 16 → 24 A
Contact Current Rating 24 A
Range TeSys
Minimum Operating Temperature -20 °C
Number Of Auxiliary Contacts 2
Normal State Configuration 1NO + 1NC
Pole Configuration 3P
Reset Method Automatic, Manual
Series LRD
Contact Voltage Rating 690 V ac
Mounting Style Direct Contactor
Depth 66 mm
Length 123 mm
Width 45 mm
Operating Temperature Range -20 → +60 °C
Terminal Type Screw
Maximum Operating Temperature +60 °C
Checking stock...
IDR
625,144.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1625,144.40
*price per unit indicative
"Schneider Electric Thermal Overload Relay - 1NO + 1NC, 16 → 24 A F.L.C, 24 A Contact Rating, 3P, TeSys" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products