Schneider Electric Thermal Overload Relay – 1NO + 1NC, 23 → 32 A F.L.C, 32 A Contact Rating, 600 V, 3P, TeSys
- RS Stock No.:
- 3949318
- Mfr. Prt No.:
- LRD32
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3949318 |
| Product description | Schneider Electric Thermal Overload Relay - 1NO + 1NC, 23 → 32 A F.L.C, 32 A Contact Rating, 600 V, 3P, TeSys |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LRD32 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Differential Thermal Overload Relays - TeSys LRD Range
Schneider Electric TeSys range of three-pole thermal overload relays have been designed and created for motor protection, phase failure, long starting times and prolonged stalling of the motor.
This range of thermal overload relays features an adjustable relay setting dial, test and stop buttons, trip indicator, sealable cover and much more. The LRD's are 3-pole thermal overloads relays that can be used to protect motors that live within an explosive environment or atmosphere, they are ATEX-certified in all connector versions.
Features & Benefits
- Must be installed outside ATEX zones
- Easy maintenance checks, check the tightening of cables through conducting thermographic testing and checking the mechanical operation of the product through manually operating the test, reset and stop buttons
- AC and DC network types
- These devices will commonly be called after their short name - LRD
- Feature a rated insulating voltage of 600 V power circuit conforming to CSA, 600 V power circuit conforming to UL and 690 V power circuit conforming to IEC 60947-4-1
- Network frequency of 0...400 Hz
- The option to mount directly beneath a three-pole contactor, independent mounting on DIN rail with specific accessories and plate with certain accessories
- Rated operational voltage is 690 V AC 0...400 Hz
- The control type is a red push-button stop and blue push-button for reset mode
- Temperature compensation is -20...60 °C
- These products have an IP protection rating of IP20, this means that the relay is protected against solid objects up to 12 mm but has no protection against water
- Standards - ATEX D 94/9/CE, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14
- certifications - ATEX INERIS, BV, CCC, CSA, DNV, GL, GOST, LROS (Lloyds register of shipping), RINA, UL
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| FLC Motor Rating | 23 → 32 A |
| Contact Current Rating | 32 A |
| Range | TeSys |
| Minimum Operating Temperature | -20 °C |
| Number Of Auxiliary Contacts | 2 |
| Normal State Configuration | 1NO + 1NC |
| Pole Configuration | 3P |
| Reset Method | Automatic, Manual |
| Series | LRD |
| Contact Voltage Rating | 690 V ac |
| Power Rating | 600 V |
| Mounting Style | Direct Contactor |
| Depth | 66 mm |
| Length | 123 mm |
| Operating Temperature Range | -20 → +60 °C |
| Width | 45 mm |
| Terminal Type | Screw |
| Maximum Operating Temperature | +60 °C |