Schneider Electric Thermal Overload Relay – 1NO + 1NC, 80 → 104 A F.L.C, 104 A Contact Rating, 3P, TeSys

RS Stock No.:
3949223
Mfr. Prt No.:
LRD3365
Brand:
Schneider Electric
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
RS stock number 3949223
Product description Schneider Electric Thermal Overload Relay - 1NO + 1NC, 80 → 104 A F.L.C, 104 A Contact Rating, 3P, TeSys
Manufacturer / Brand Schneider Electric
Manufacturer part number LRD3365

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys LRD Thermal Overload Relays


Specifications

Attribute Value
Brand Schneider Electric
FLC Motor Rating 80 → 104 A
Range TeSys
Reset Method Automatic, Manual
Series LRD
Contact Voltage Rating 690 V ac
Normal State Configuration 1NO + 1NC
Mounting Style Direct Contactor
Depth 123 mm
Length 236 mm
Maximum Operating Temperature +60 °C
Contact Current Rating 104 A
Minimum Operating Temperature -20 °C
Number Of Auxiliary Contacts 2
Operating Temperature Range -20 → +60 °C
Pole Configuration 3P
Width 55 mm
Terminal Type Screw
Checking stock...
IDR
3,824,079.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,824,079.62
*price per unit indicative
"Schneider Electric Thermal Overload Relay - 1NO + 1NC, 80 → 104 A F.L.C, 104 A Contact Rating, 3P, TeSys" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products