Schneider Electric Overload Relay -, 90 → 150 A F.L.C, 105 A Contact Rating, 59 kW, 24 Vdc, TeSys
- RS Stock No.:
- 3124070
- Mfr. Prt No.:
- LR9D5369
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3124070 |
| Product description | Schneider Electric Overload Relay -, 90 → 150 A F.L.C, 105 A Contact Rating, 59 kW, 24 Vdc, TeSys |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LR9D5369 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Electronic Overload Relay
Note
The d2 control gear range is in the process of being discontinued by the manufacturer. They should be only ordered for repair and maintenance purposes. Alternatives for new applications should be selected from the TeSys range.
For use with 59kW and 80kW d2 contactors
Mechanical reset
Trip Class 10A
Specifications
| Attribute | Value |
| FLC Motor Rating | 90 → 150 A |
| Brand | Schneider Electric |
| Contact Current Rating | 105 A |
| Range | TeSys |
| Minimum Operating Temperature | -20 °C |
| Series | LR9D |
| Contact Voltage Rating | 440 V ac |
| Control Voltage | 24 Vdc |
| Power Rating | 59 kW |
| Mounting Style | Direct Contactor |
| Depth | 132 mm |
| Length | 255 mm |
| Width | 120 mm |
| Operating Temperature Range | -20 → +55 °C |
| Supply Voltage | 17 → 32 V dc |
| Terminal Type | Screw |
| Maximum Operating Temperature | +55 °C |