Siemens Control Relay – 3NO, 9 A F.L.C, 22 A Contact Rating, 24 Vdc, 3P, SIRIUS Innovation

RS Stock No.:
1229436
Mfr. Prt No.:
3RT2016-1JB42
Brand:
Siemens
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
RS stock number 1229436
Product description Siemens Control Relay - 3NO, 9 A F.L.C, 22 A Contact Rating, 24 Vdc, 3P, SIRIUS Innovation
Manufacturer / Brand Siemens
Manufacturer part number 3RT2016-1JB42

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values


Specifications

Attribute Value
Brand Siemens
Terminal Type Screw
Control Voltage 24 Vdc
Pole Configuration 3P
Normal State Configuration 3NO
Range SIRIUS Innovation
Maximum Operating Temperature +60 °C
Series 3RT2
Contact Voltage Rating 690 V ac
Mounting Style DIN Rail Mount
Contact Current Rating 22 A
Depth 57.5 mm
Minimum Operating Temperature -25 °C
Length 45 mm
Width 73 mm
Operating Temperature Range -25 → +60 °C
Number Of Auxiliary Contacts 1
FLC Motor Rating 9 A
Checking stock...
IDR
1,339,969.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,339,969.75
*price per unit indicative
"Siemens Control Relay - 3NO, 9 A F.L.C, 22 A Contact Rating, 24 Vdc, 3P, SIRIUS Innovation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products