Schneider Electric Control Relay – 2NO + 2NC, 10 A Contact Rating, 24 Vdc, TeSys K

RS Stock No.:
0759083
Mfr. Prt No.:
CA4KN22BW3
Brand:
Schneider Electric
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
RS stock number 0759083
Product description Schneider Electric Control Relay - 2NO + 2NC, 10 A Contact Rating, 24 Vdc, TeSys K
Manufacturer / Brand Schneider Electric
Manufacturer part number CA4KN22BW3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys K Series Low Consumption Control Relays.

From Schneider Electric this is the Tesys K series of low consumption Control Relays a range of reversing and non-reversing contactors up to 5.5 kW 400/415 V. Providing excellent performance and compactness ratio with seamless integration of all applications. The control relays are available as 4 pole relays with 10 A thermally rated contacts suitable for AC or DC voltages. The Control relays available as low consumption models with built-in suppression suitable for programmable controllers.

Features.

  • Common options available for all ratings, 6 A, 9 A, 12 A.

  • Control circuits available, AC, DC, low consumption DC, silent.

  • Applications – 2.2 kW, 4.35 kW, in AC3 and AC4.

  • Connectors – Screw clamp, Faston, Spring terminals, Pins for PCB (printed circuit boards).

  • Contacts with 10 A Thermal rating (suitable for use down to 17 V 5mA).

  • 4-Pole operation with AC or DC control circuits.

  • Auxiliary contacts and timer modules.

  • Industry, infrastructure, building.

  • Simple control systems.

  • Noise sensitive areas, disturbed mains supply, silent contactor.


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 10 A
Range TeSys K
Series CA4KN
Contact Voltage Rating 690 V ac
Mounting Style Plate
Depth 57 mm
Normal State Configuration 2NO + 2NC
Length 58 mm
Control Voltage 24 Vdc
Width 45 mm
Terminal Type Screw
Checking stock...
IDR
1,246,932.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,246,932.32
*price per unit indicative
"Schneider Electric Control Relay - 2NO + 2NC, 10 A Contact Rating, 24 Vdc, TeSys K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products