Eaton Auxiliary Contact – 1NC + 1NO, 2 Contact, Side Mount, 10 A

RS Stock No.:
0333546
Mfr. Prt No.:
78819020 HI11-P1/P3Z
Brand:
Eaton
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
RS stock number 0333546
Product description Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 10 A
Manufacturer / Brand Eaton
Manufacturer part number 78819020 HI11-P1/P3Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Note

Switch power/capacity refers to AC23A use at 380-440V

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.


Specifications

Attribute Value
Brand Eaton
Contact Current Rating 10 A
Normal State Configuration 1NC + 1NO
Mounting Style Side Mount
Number of Contacts 2
Terminal Type Screw
Maximum Operating Temperature +50 °C
Checking stock...
IDR
271,455.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1271,455.32
*price per unit indicative
"Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 10 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products