Schneider Electric TeSys K LP4K 3 Pole Contactor – 20 A, 24 V dc Coil, 3NO, 5.5 kW
- RS Stock No.:
- 8453367
- Mfr. Prt No.:
- LP4K12015BW3
- Brand:
- Schneider Electric
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
| RS stock number | 8453367 |
| Product description | Schneider Electric TeSys K LP4K 3 Pole Contactor - 20 A, 24 V dc Coil, 3NO, 5.5 kW |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | LP4K12015BW3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Contact Current Rating | 20 A |
| Range | TeSys K |
| Minimum Operating Temperature | -25 °C |
| Number Of Auxiliary Contacts | 1 |
| Number of Poles | 3 |
| Coil Voltage | 24 V dc |
| Auxiliary Contact Configuration | 1NC |
| Series | LP4K |
| Contact Voltage Rating | 690 V ac |
| Power Rating | 5.5 kW |
| Depth | 57 mm |
| Length | 58 mm |
| Width | 45 mm |
| Terminal Type | Solder Pin |
| Normal State Configuration | 3NO |
| Maximum Operating Temperature | +50 °C |