Eaton xStart DILM 4 Pole Contactor – 20 A, 24 V dc Coil, 4NO, 5.5 kW

RS Stock No.:
7434958
Mfr. Prt No.:
276985 DILMP20(24VDC)
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7434958
Product description Eaton xStart DILM 4 Pole Contactor - 20 A, 24 V dc Coil, 4NO, 5.5 kW
Manufacturer / Brand Eaton
Manufacturer part number 276985 DILMP20(24VDC)
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
RS stock number 7434958
Product description Eaton xStart DILM 4 Pole Contactor - 20 A, 24 V dc Coil, 4NO, 5.5 kW
Manufacturer / Brand Eaton
Manufacturer part number 276985 DILMP20(24VDC)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EATON Single Phase DILM Series Contactors

Eaton's products offer over 100 years of experience in starting, controlling and protecting motors. This generation of modular contactors are part of a proven product portfolio that benefit from the advances in technology for motor switching and control, which in turn gives the user a number of additional benefits whilst helping you use energy in a more reliable, efficient, safe and sustainable way.

Specifically designed for very high currents the DILM series of power contacts are able to deal with current ranges from 185 A to 2,600 A. Built with electronically controlled drives, high operational reliability and a long lifespan these compact contactors make a trusted addition to any machine and system, ensuring continual operation for busy environments. DILM contactors also handle all demands when used in conjunction with PLCs.

As standard, the range coils are equipped with an integrated suppressor circuit and 2NO/2NC auxiliary contacts.

DILM 580 A - 1400 A Contactors

These power contactors use vacuum technology which enables them to stay compact in size. The technology prevents the formation of open arcs and therefore the release of any switching gases allowing a tighter arrangement of the switchgear and smaller distances to the conductive structures.

Features and Benefits

• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving
• Direct Fieldbus connection
• Integrated suppressor circuit for DC models
• Suitable for up to 1,000 V
• AC/DC wide-range coil
• Low holding power
• Utilisation category AC 1 and AC 3
• Features immunity to interference and control circuit reliability even when used in conjunction with PLC's

Typical Applications

This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.

How contactors operate?

Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.


Specifications

Attribute Value
Brand Eaton
Contact Current Rating 20 A
Range xStart
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 0
Number of Poles 4
Coil Voltage 24 V dc
Series DILM
Contact Voltage Rating 400 V ac
Power Rating 5.5 kW
Depth 117 mm
Length 68 mm
Width 45 mm
Terminal Type Screw
Normal State Configuration 4NO
Maximum Operating Temperature +60 °C
Checking stock...
IDR
1,300,740.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,300,740.89
*price per unit indicative
"Eaton xStart DILM 4 Pole Contactor - 20 A, 24 V dc Coil, 4NO, 5.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products