3M Dual Lock™ SJ355X Black Hook & Loop Tape, 25mm

RS Stock No.:
0693725
Mfr. Prt No.:
3M SJ355x 25mm x 5m
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0693725
Product description 3M Dual Lock™ SJ355X Black Hook & Loop Tape, 25mm
Manufacturer / Brand 3M
Manufacturer part number 3M SJ355x 25mm x 5m
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
RS stock number 0693725
Product description 3M Dual Lock™ SJ355X Black Hook & Loop Tape, 25mm
Manufacturer / Brand 3M
Manufacturer part number 3M SJ355x 25mm x 5m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Strips with Pressure Sensitive Acrylic Adhesive

Note

pressure sensitive adhesives require a clean, dry and stable surface to achieve maximum performance.
Supplied in a bag of 5 twin strips (5 x 170 stem and 5 x 400 stem strips).
Each strip contains 5 squares (each 25mm x 25mm).

Fair initial adhesion, with gradual adhesion build-up
High shear strength
High temperature resistance -5°C to +69°C continuous and -5°C to +90°C intermittent
Excellent moisture, solvent and UV resistance
Good age life

LF176304-10

Specifications

Attribute Value
Brand 3M
Series Dual Lock™
Pre-cut Yes
Pre-cut Width 25 mm
Colour Black
Model Number SJ355X
Width 25 mm
Pre-cut Length 25 mm
Hook Type Mushroom Hook
Checking stock...
IDR
527,177.14
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1527,177.1421,087.09
*price per unit indicative
"3M Dual Lock™ SJ355X Black Hook & Loop Tape, 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda