3M SCOTCH 5423 Transparent Foam Tape, 19mm x 16.5m, 0.28mm Thick
- RS Stock No.:
- 7873209
- Mfr. Prt No.:
- 3M 5423 19mm x 16,50m
- Brand:
- 3M
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
| RS stock number | 7873209 |
| Product description | 3M SCOTCH 5423 Transparent Foam Tape, 19mm x 16.5m, 0.28mm Thick |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3M 5423 19mm x 16,50m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
PE Tapes
Specifications
| Attribute | Value |
| Brand | 3M |
| Adhesion Strength Unfaced Side | 96.3 N/cm |
| Tensile Strength | 96.3 N/cm |
| Maximum Operating Temperature | +110 °C |
| Adhesive Material | Rubber |
| Thickness | 0.28 mm |
| Colour | Transparent |
| Model Number | SCOTCH 5423 |
| Backing Material | UHMW Polyethylene |
| Width | 19 mm |
| Adhesion Strength | 2.8 N/cm |
| Length | 16.5 m |