ABB B Range B6 3 Pole Contactor – 9 A, 24 V dc Coil, 3NO, 4 kW

RS Stock No.:
4457860
Mfr. Prt No.:
GJL1213001R0101 - BC6-30-10
Brand:
ABB
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
RS stock number 4457860
Product description ABB B Range B6 3 Pole Contactor - 9 A, 24 V dc Coil, 3NO, 4 kW
Manufacturer / Brand ABB
Manufacturer part number GJL1213001R0101 - BC6-30-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

B(C)6 / B(C)7 — small contactor for screw or DIN rail assemblies


Specifications

Attribute Value
Brand ABB
Contact Voltage Rating 690 V ac
Power Rating 4 kW
Depth 46.5 mm
Length 57.5 mm
Width 52.5 mm
Terminal Type Screw
Normal State Configuration 3NO
Maximum Operating Temperature +55 °C
Contact Current Rating 9 A
Range B Range
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 1
Number of Poles 3
Coil Voltage 24 V dc
Series B6
Checking stock...
IDR
541,442.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1541,442.18
*price per unit indicative
"ABB B Range B6 3 Pole Contactor - 9 A, 24 V dc Coil, 3NO, 4 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products