3M 4032 White Foam Tape, 19mm x 66m, 0.8mm Thick

RS Stock No.:
7019051
Mfr. Prt No.:
3M 4032 19mm x 66m
Brand:
3M
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
RS stock number 7019051
Product description 3M 4032 White Foam Tape, 19mm x 66m, 0.8mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4032 19mm x 66m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand 3M
Length 66 m
Single/Double Sided Double Sided
Maximum Operating Temperature +193 (Short Term) °C
Adhesive Material Acrylic
Thickness 0.8 mm
Colour White
Model Number 4032
Backing Material PUR Foam
Width 19 mm
Foam Density 320 kg/m³
Adhesion Strength 41.5 N/cm
Checking stock...
IDR
1,425,035.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,425,035.54
*price per unit indicative
"3M 4032 White Foam Tape, 19mm x 66m, 0.8mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda