ABB Optocoupler, Max. Forward 12V, Max. Input 9mA, 70mm Length, -20°C Mounting Style

RS Stock No.:
7039951
Mfr. Prt No.:
1SNA645047R0000 OBIC0100-5-12VDC
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7039951
Product description ABB Optocoupler, Max. Forward 12V, Max. Input 9mA, 70mm Length, -20°C Mounting Style
Manufacturer / Brand ABB
Manufacturer part number 1SNA645047R0000 OBIC0100-5-12VDC
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
RS stock number 7039951
Product description ABB Optocoupler, Max. Forward 12V, Max. Input 9mA, 70mm Length, -20°C Mounting Style
Manufacturer / Brand ABB
Manufacturer part number 1SNA645047R0000 OBIC0100-5-12VDC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DIN Rail Mount Optocouplers R600 series

In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments and input/output insulation.

Screw clamp Optocouplers
6mm large
Input voltage : From 5 to 250 Vac/dc
Voltage switching range : From 5 to 58 Vdc, From 20 to 400 Vac
Current switching range : From 1 mA to 5 A
Overvoltage protection


Specifications

Attribute Value
Brand ABB
Minimum Operating Temperature -20 °C
Mounting Style DIN Rail
Isolation Voltage 2500 V
Depth 75 mm
Length 70 mm
Width 6 mm
Maximum Forward Voltage 12 V
Maximum Input Current 9 mA
Maximum Operating Temperature +70 °C
Operating Temperature Range -20 → +70 °C
Checking stock...
IDR
405,924.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1405,924.30
*price per unit indicative
"ABB Optocoupler, Max. Forward 12V, Max. Input 9mA, 70mm Length, -20°C Mounting Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products