3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 19mm x 33m, 0.13mm Thick

RS Stock No.:
6113219
Mfr. Prt No.:
Scotch 969 19mm x 33m
Brand:
3M
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
RS stock number 6113219
Product description 3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 19mm x 33m, 0.13mm Thick
Manufacturer / Brand 3M
Manufacturer part number Scotch 969 19mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand 3M
Adhesion Strength Unfaced Side 22 N/cm
Tensile Strength 7.2 N/cm
Single/Double Sided Double Sided
Maximum Operating Temperature +120 °C
Adhesive Material Modified Acrylic
Thickness 0.13 mm
Colour Clear
Series ATG
Model Number SCOTCH 969
Backing Material Polyethylene
Width 19 mm
Foam Density 55 kg/m³
Adhesion Strength 8 N/cm
Length 33 m
Checking stock...
IDR
327,676.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1327,676.36
*price per unit indicative
"3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 19mm x 33m, 0.13mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda