ABB, Protecta MCCB 3P 250A, Breaking Capacity 36 kA, DIN Rail Mount

RS Stock No.:
8319169
Mfr. Prt No.:
1SDA067411R1 XT1N 160 TMD 32-450 3p F F
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8319169
Product description ABB, Protecta MCCB 3P 250A, Breaking Capacity 36 kA, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SDA067411R1 XT1N 160 TMD 32-450 3p F F
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
RS stock number 8319169
Product description ABB, Protecta MCCB 3P 250A, Breaking Capacity 36 kA, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SDA067411R1 XT1N 160 TMD 32-450 3p F F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tmax PV Moulded Case Circuit Breaker

Tmax PV is the latest T Generation product: from 160 to 250 A , up to 1100 Vdc.,Tmax PV possesses IEC 60947-3 and IEC 60947-2 certification.,Tmax PV includes 6 different sizes: from the compact T1(which can be mounted on DIN rail) to the high-performance T7, available in the two versions, with lever operating mechanism and motor operator.,Tmax PV reaches a rated insulation voltage up to 1150 Vdc.,Tmax PV includes all the advantages of the T Generation:,excellent performance-dimensions ,vast and complete range of accessories for all requirements,complete remote control,Tmax PV operating devices are the first moulded-case switch-disconnectors for high direct voltage available on the market.,They are of certain interest for all types of photovoltaic installation, where they are the ideal answer for every disconnecting requirement.,Tmax PV moulded-case switch-disconnectors can be used in both parallel switchgears and inverter switchgears.,When used in inverter switchgears, Tmax PV makes it absolutely simple to coordinate the direct side and the alternate side: the same circuit-breaker can be used for both the DC and AC sides.,Moreover, Tmax PV equipment, which are manufactured and tested in accordance with Standard IEC 60947-3, can be used for mixed resistive-inductive loads in all low voltage installations with 1100 Vdc and 1600 A rated current.


Specifications

Attribute Value
Brand ABB
Series XT1N
Depth 70 mm
Breaking Capacity at Maximum Voltage Rating 36 kA
Current Rating 250 A
Width 130 mm
Length 76.2 mm
Number of Poles 3
Range Protecta
Mounting Style DIN Rail Mount
Rated DC Voltage 500 V
Rated AC Voltage 690 V
Checking stock...
IDR
3,015,377.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,015,377.72
*price per unit indicative
"ABB, Protecta MCCB 3P 250A, Breaking Capacity 36 kA, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products