3M SCOTCH 9546 White Foam Tape, 25mm x 66m, 1.15mm Thick

RS Stock No.:
4587163
Mfr. Prt No.:
3M 9546 25mm x 66m
Brand:
3M
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
RS stock number 4587163
Product description 3M SCOTCH 9546 White Foam Tape, 25mm x 66m, 1.15mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 9546 25mm x 66m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand 3M
Single/Double Sided Double Sided
Thickness 1.15 mm
Backing Material Polyethylene
Length 66 m
Adhesive Material Modified Acrylic
Colour White
Model Number SCOTCH 9546
Width 25 mm
Foam Density 67 kg/m³
Adhesion Strength 7.2 N/cm
Maximum Operating Temperature -40 → +80 (long term) °C
Checking stock...
IDR
981,141.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1981,141.06
*price per unit indicative
"3M SCOTCH 9546 White Foam Tape, 25mm x 66m, 1.15mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda