3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 12mm x 33m, 0.13mm Thick
- RS Stock No.:
- 4587090
- Mfr. Prt No.:
- Scotch 969 12mm x 33m
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4587090 |
| Product description | 3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 12mm x 33m, 0.13mm Thick |
| Manufacturer / Brand | 3M |
| Manufacturer part number | Scotch 969 12mm x 33m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Backing Material | Polyethylene |
| Length | 33 m |
| Adhesion Strength Unfaced Side | 8 N/cm |
| Adhesive Material | Acrylic |
| Colour | Clear |
| Model Number | SCOTCH 969 |
| Width | 12 mm |
| Adhesion Strength | 8.2 N/cm |
| Tensile Strength | 8 N/cm |
| Single/Double Sided | Double Sided |
| Maximum Operating Temperature | +82 °C |
| Thickness | 0.13 mm |
| Series | ATG |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda