Eaton 1P+N, 25A RCD, Trip Sensitivity 30mA, Type AC, DIN Rail Mount

RS Stock No.:
6670605
Mfr. Prt No.:
235390 PFIM-25/2/003-MW
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6670605
Product description Eaton 1P+N, 25A RCD, Trip Sensitivity 30mA, Type AC, DIN Rail Mount
Manufacturer / Brand Eaton
Manufacturer part number 235390 PFIM-25/2/003-MW
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
RS stock number 6670605
Product description Eaton 1P+N, 25A RCD, Trip Sensitivity 30mA, Type AC, DIN Rail Mount
Manufacturer / Brand Eaton
Manufacturer part number 235390 PFIM-25/2/003-MW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units

RCDs

Manufactured to BS EN 61008
30 and 100mA trip options
2 and 4 pole options (@30mA)


Specifications

Attribute Value
Brand Eaton
Number of Poles 1P+N
Range XBoard
Trip Sensitivity 30 mA
Rated AC Voltage 230 V
Series PFIM
Mounting Style DIN Rail Mount
Current Rating 25 A
Circuit Breaker Type RCCB
Tripping Characteristics Type AC
Terminal Contact Type Screw
Checking stock...
IDR
2,394,953.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,394,953.37
*price per unit indicative
"Eaton 1P+N, 25A RCD, Trip Sensitivity 30mA, Type AC, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products