Siemens 2P, 16A Instantaneous RCD, Trip Sensitivity 30mA, Type A, DIN Rail Mount
- RS Stock No.:
- 1247726
- Mfr. Prt No.:
- 5SV3311-6
- Brand:
- Siemens

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1247726 |
| Product description | Siemens 2P, 16A Instantaneous RCD, Trip Sensitivity 30mA, Type A, DIN Rail Mount |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 5SV3311-6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1247726 |
| Product description | Siemens 2P, 16A Instantaneous RCD, Trip Sensitivity 30mA, Type A, DIN Rail Mount |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 5SV3311-6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Residual current devices
Series 5SV3 RCCBs
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.
Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation
Specifications
| Attribute | Value |
| Number of Poles | 2 |
| Brand | Siemens |
| Overall Dimensions | 35.8 x 77.2 x 89.8 mm |
| Reset Actuator Type | Toggle Switch |
| Terminal Contact Type | Screw |
| Overall Length | 35.8 mm |
| Mounting Style | DIN Rail Mount |
| Range | Sentron |
| Break Time | Instantaneous |
| Current Rating | 16 A |
| Rated AC Voltage | 230 V |
| Trip Sensitivity | 30 mA |
| Tripping Characteristics | Type A |
| Circuit Breaker Type | RCCB |
| Overall Width | 77.2 mm |
| Series | 5SV3 |
| Overall Depth | 89.8 mm |