Schneider Electric Acti 9 32A MCB Mini Circuit Breaker, 2P Curve C

RS Stock No.:
7721537
Mfr. Prt No.:
A9N61535
Brand:
Schneider Electric
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
RS stock number 7721537
Product description Schneider Electric Acti 9 32A MCB Mini Circuit Breaker, 2P Curve C
Manufacturer / Brand Schneider Electric
Manufacturer part number A9N61535

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Residual current devices

Schneider Electric Acti9 C60H-DC MCBs

This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).
They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation.

Features & Benefits

• Tripping curves: C curve - Overcurrent protection for any type of application
• The green strip indicates that all the poles are open and allows work to be carried out on the downstream circuit in complete safety
• Suitable for isolation as defined in IEC / EN 60947-2
• Current limitation in the event of a fault: fast opening of the contacts prevents the loads from being damaged in the event of a short-circuit


Specifications

Attribute Value
Brand Schneider Electric
Series C60H-DC
Depth 73 mm
Current Rating 32 A
Tripping Characteristics Type C
Length 81 mm
Number of Poles 2
Range Acti 9
Rated DC Voltage 500 V
Checking stock...
IDR
1,143,405.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,143,405.89
*price per unit indicative
"Schneider Electric Acti 9 32A MCB Mini Circuit Breaker, 2P Curve C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products