ABB System M Pro 10A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 10 kA, 400V

RS Stock No.:
7468179
Mfr. Prt No.:
2CDS273001R0101 S203M-D10
Brand:
ABB
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
RS stock number 7468179
Product description ABB System M Pro 10A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 10 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS273001R0101 S203M-D10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Type D Triple Pole 10kA - System Pro M Compact

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.


Specifications

Attribute Value
Brand ABB
Series S200
Depth 69 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Width 52.5 mm
Current Rating 10 A
Tripping Characteristics Type D
Length 88 mm
Number of Poles 3
Range System M Pro
Rated AC Voltage 400 V
Checking stock...
IDR
1,838,407.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,838,407.03
*price per unit indicative
"ABB System M Pro 10A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 10 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products