ABB System M Pro 3A MCB Mini Circuit Breaker, 1P Curve K, Breaking Capacity 6 kA, 230V
- RS Stock No.:
- 7467946
- Mfr. Prt No.:
- 2CDS251001R0317 S201-K3
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7467946 |
| Product description | ABB System M Pro 3A MCB Mini Circuit Breaker, 1P Curve K, Breaking Capacity 6 kA, 230V |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CDS251001R0317 S201-K3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Residual current devices
Type K Single Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
Specifications
| Attribute | Value |
| Brand | ABB |
| Series | S200 |
| Depth | 69 mm |
| Breaking Capacity at Maximum Voltage Rating | 6 kA |
| Width | 17.5 mm |
| Current Rating | 3 A |
| Tripping Characteristics | Type K |
| Length | 88 mm |
| Number of Poles | 1 |
| Range | System M Pro |
| Rated AC Voltage | 230 V |