ABB System M Pro 63A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 440V

RS Stock No.:
5354352
Mfr. Prt No.:
2CDS273001R0634 S203M-C63
Brand:
ABB
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
RS stock number 5354352
Product description ABB System M Pro 63A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 440V
Manufacturer / Brand ABB
Manufacturer part number 2CDS273001R0634 S203M-C63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Type C Triple Pole 10kA System pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals


Specifications

Attribute Value
Brand ABB
Series S200
Depth 75.8 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Current Rating 63 A
Tripping Characteristics Type C
Length 88 mm
Number of Poles 3
Range System M Pro
Rated AC Voltage 440 V
Checking stock...
IDR
1,122,637.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,122,637.67
*price per unit indicative
"ABB System M Pro 63A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 440V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products